
BCM53DSX | |
|---|---|
DigiKey Part Number | 1727-7827-2-ND - Tape & Reel (TR) 1727-7827-1-ND - Cut Tape (CT) 1727-7827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM53DSX |
Description | TRANS 2PNP 80V 1A 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 80V 1A 140MHz 500mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM53DSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.10900 | ¥31.09 |
| 50 | ¥2.25760 | ¥112.88 |
| 100 | ¥1.97890 | ¥197.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12793 | ¥3,383.79 |
| 6,000 | ¥1.02623 | ¥6,157.38 |











