
BZX584C5V1-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C5V1-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C5V1-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C5V1-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V1-HG3-08 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.54580 | ¥54.58 |
| 500 | ¥0.48790 | ¥243.95 |
| 1,000 | ¥0.43001 | ¥430.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.26462 | ¥2,116.96 |
| 16,000 | ¥0.26049 | ¥4,167.84 |
| 24,000 | ¥0.25945 | ¥6,226.80 |









