BCM846BSX | ||
---|---|---|
DigiKey Part Number | 1727-2640-2-ND - Tape & Reel (TR) 1727-2640-1-ND - Cut Tape (CT) 1727-2640-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM846BSX | |
Description | TRANS 2NPN 65V 0.1A SC-88 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 200mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BCM846BSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.37750 | ¥137.75 |
500 | ¥1.22106 | ¥610.53 |
1,000 | ¥0.95023 | ¥950.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85043 | ¥2,551.29 |
6,000 | ¥0.83143 | ¥4,988.58 |
9,000 | ¥0.73641 | ¥6,627.69 |
30,000 | ¥0.72690 | ¥21,807.00 |
75,000 | ¥0.61763 | ¥46,322.25 |