
SN65HVD1782QDRQ1 | |
|---|---|
DigiKey Part Number | 296-43745-2-ND - Tape & Reel (TR) 296-43745-1-ND - Cut Tape (CT) 296-43745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782QDRQ1 Models |
Category | Data Rate 10Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol RS422, RS485 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 50 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.26600 | ¥392.66 |
| 25 | ¥36.27880 | ¥906.97 |
| 100 | ¥32.99560 | ¥3,299.56 |
| 250 | ¥31.78456 | ¥7,946.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.27781 | ¥78,194.52 |










