PMEG3005AEA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5197-2-ND - Tape & Reel (TR) 1727-5197-1-ND - Cut Tape (CT) 1727-5197-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3005AEA,115 | |
Description | DIODE SCHOTTKY 30V 500MA SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG3005AEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥0.94982 | ¥474.91 |
1,000 | ¥0.70461 | ¥704.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59282 | ¥1,778.46 |
6,000 | ¥0.56679 | ¥3,400.74 |
9,000 | ¥0.49019 | ¥4,411.71 |
30,000 | ¥0.48100 | ¥14,430.00 |
75,000 | ¥0.39828 | ¥29,871.00 |
150,000 | ¥0.39215 | ¥58,822.50 |