Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG1020EA,115 | |
|---|---|
DigiKey Part Number | 1727-5185-2-ND - Tape & Reel (TR) 1727-5185-1-ND - Cut Tape (CT) 1727-5185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EA,115 |
Description | DIODE SCHOTTKY 10V 2A SOD323 |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG1020EA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 45pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.41500 | ¥24.15 |
| 50 | ¥1.74320 | ¥87.16 |
| 100 | ¥1.52320 | ¥152.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85032 | ¥2,550.96 |
| 6,000 | ¥0.76982 | ¥4,618.92 |










