Similar
Similar

MMBF4117 | |
|---|---|
DigiKey Part Number | MMBF4117TR-ND - Tape & Reel (TR) MMBF4117CT-ND - Cut Tape (CT) MMBF4117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4117 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.58900 | ¥35.89 |
| 100 | ¥2.30240 | ¥230.24 |
| 500 | ¥1.74514 | ¥872.57 |
| 1,000 | ¥1.56518 | ¥1,565.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24902 | ¥3,747.06 |
| 6,000 | ¥1.14129 | ¥6,847.74 |











