JFET N-Channel 40 V 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4117 SOT-23 3L ROHS

DigiKey Part Number
4004-SST4117SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST4117SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST4117SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST4117 SOT-23 3L ROHS
Description
JFET N-CH 40V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (V(BR)GSS)
40 V
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
FET Type
N-Channel
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.67000¥44.67
10¥29.64300¥296.43
100¥21.11710¥2,111.71
500¥19.99886¥9,999.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.33894¥49,016.82
Manufacturers Standard Package