Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2222AUB

DigiKey Part Number
2N2222AUBMS-ND
Manufacturer
Manufacturer Product Number
2N2222AUB
Description
TRANS NPN 50V 0.8A UB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UB
Datasheet
 Datasheet
EDA/CAD Models
2N2222AUB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Series
Power - Max
500 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
3-SMD, No Lead
Current - Collector (Ic) (Max)
800 mA
Supplier Device Package
UB
Voltage - Collector Emitter Breakdown (Max)
50 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,818
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.72000¥47.72
100¥44.32720¥4,432.72
Manufacturers Standard Package