• Preferred Supplier

Linear Integrated Systems, Inc.

Image of Linear Integrated Systems' LSK389 ABCD JFET

LSK389 ABCD JFET Balance Between Ultra-Low-Noise (en =1.3nV/√Hz) and Input Capacitance (Ciss = 25pF)

High-performance, ultra-low-noise dual N-Channel JFET amp. One of the only 100% noise tested.

Image of Linear Integrated Systems' SST211 SOT-143 4L JFET

SST211 N-Channel Lateral DMOS FET Switch with Zener Diode Protection

Ultra-High Speed Switching, ION 1ns-V, Ultra-Low Reverse Capacitance 0.2pF, Same maskset/process and Siliconix pin-for-pin replacement.

Image of Linear Integrated Systems' SSTPAD5 Pico-Amp Diode

SSTPAD5 Pico-Amp Diode - Reverse Breakdown Voltage BVR ≥ -30V, Reverse Capacitance Crss ≤ 2.0pF

Ideal for Input Protection of Op Amps. Direct replacement for Siliconix PAD series.

Image of Linear Integrated Systems' SST4391 SOT-23 3L JFET

SST4391 SOT-23 3L - JFET N-Channel 40 V 350 mW Surface Mount

Low Noise, High Gain, Low resistance Switching and Amp Apps. Siliconix Replacement for 2N/PN/SST4391, 4292, & 4393.

Image of Linear Integrated Systems' SD5400CY DMOS Switch

SD5400CY DMOS Switch - Ultra-High Speed Switching―tON: 1 ns; Ultra-Low Reverse Capacitance: 0.2 pF

Analog Switching Apps. Low Capacitance, Ultra Fast Switching Speeds. Siliconix Lateral DMOS FET Switch product line acquired.

Tools and Support

关于 Linear Integrated Systems, Inc.

Linear Systems is a U.S. designer, manufacturer and seller of precision, high-performance, small-signal discrete semiconductors fabricating all products in Silicon Valley. Founded in 1987, it produces ultra-low-noise, monolithic dual and single JFETs and bipolar transistors, along with high-speed DMOS switches, small-signal MOSFETs, ultra-low leakage diodes and BiFET amplifiers. These parts have been designed into world-class products in the areas of Test & Measurement, Audio, Scientific Optical, Military Sensors, Industrial Controls, Hybrids, and more.