
MMBFJ112 | |
|---|---|
DigiKey Part Number | MMBFJ112TR-ND - Tape & Reel (TR) MMBFJ112CT-ND - Cut Tape (CT) MMBFJ112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ112 |
Description | JFET N-CH 35V SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ112 Models |
Category | Resistance - RDS(On) 50 Ohms |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 35 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1 V @ 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.49800 | ¥24.98 |
| 100 | ¥1.57960 | ¥157.96 |
| 500 | ¥1.18146 | ¥590.73 |
| 1,000 | ¥1.05285 | ¥1,052.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83100 | ¥2,493.00 |
| 6,000 | ¥0.75387 | ¥4,523.22 |







