Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4027BPWR

DigiKey Part Number
296-14262-2-ND - Tape & Reel (TR)
296-14262-1-ND - Cut Tape (CT)
296-14262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4027BPWR
Description
IC FF JK TYPE DBL 1-BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD4027BPWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 18V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,255
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.06200¥30.62
25¥2.73240¥68.31
100¥2.37160¥237.16
250¥2.20060¥550.15
500¥2.09712¥1,048.56
1,000¥2.02728¥2,027.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.94205¥3,884.10
4,000¥1.88442¥7,537.68
6,000¥1.85557¥11,133.42
10,000¥1.82357¥18,235.70
14,000¥1.80487¥25,268.18
20,000¥1.78690¥35,738.00
Manufacturers Standard Package