RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ310LT1G

DigiKey Part Number
MMBFJ310LT1GOSTR-ND - Tape & Reel (TR)
MMBFJ310LT1GOSCT-ND - Cut Tape (CT)
MMBFJ310LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ310LT1G
Description
RF MOSFET JFET 10V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ310LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA
Manufacturer
onsemi
Current - Test
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
25 V
Part Status
Active
Mounting Type
Surface Mount
Technology
JFET
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
N-Channel
Supplier Device Package
SOT-23-3 (TO-236)
Gain
12dB
Base Product Number
Voltage - Test
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFJ110onsemi14,176MMBFJ110CT-ND¥6.20000Direct
In-Stock: 9,399
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.31500¥13.15
25¥1.16440¥29.11
100¥0.99490¥99.49
250¥0.91400¥228.50
500¥0.86554¥432.77
1,000¥0.82543¥825.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76070¥2,282.10
6,000¥0.73695¥4,421.70
Manufacturers Standard Package