JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ201

DigiKey Part Number
MMBFJ201TR-ND - Tape & Reel (TR)
MMBFJ201CT-ND - Cut Tape (CT)
MMBFJ201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ201
Description
JFET N-CH 40V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
300 mV @ 10 nA
Manufacturer
onsemi
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
40 V
Supplier Device Package
SOT-23-3
Drain to Source Voltage (Vdss)
40 V
Base Product Number
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK209-GR(TE85L,F)Toshiba Semiconductor and Storage34,5852SK209-GR(TE85LF)CT-ND¥130.00000Similar
In-Stock: 33,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.92800¥29.28
100¥1.86410¥186.41
500¥1.40260¥701.30
1,000¥1.25340¥1,253.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99403¥2,982.09
6,000¥0.90463¥5,427.78
Manufacturers Standard Package