
WP115WEYW | |
|---|---|
DigiKey Part Number | 754-1863-ND |
Manufacturer | |
Manufacturer Product Number | WP115WEYW |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP115WEYW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 7.83mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.47780 | ¥147.78 |
| 500 | ¥1.20338 | ¥601.69 |
| 1,000 | ¥1.11282 | ¥1,112.82 |
| 2,000 | ¥1.03571 | ¥2,071.42 |
| 5,000 | ¥0.95127 | ¥4,756.35 |
| 20,000 | ¥0.85376 | ¥17,075.20 |
| 40,000 | ¥0.81587 | ¥32,634.80 |








