
LM311MX/NOPB | |
|---|---|
DigiKey Part Number | LM311MX/NOPBTR-ND - Tape & Reel (TR) LM311MX/NOPBCT-ND - Cut Tape (CT) LM311MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM311MX/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM311MX/NOPB Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 7.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.82100 | ¥48.21 |
| 25 | ¥4.33360 | ¥108.34 |
| 100 | ¥3.80090 | ¥380.09 |
| 250 | ¥3.54716 | ¥886.79 |
| 500 | ¥3.39384 | ¥1,696.92 |
| 1,000 | ¥3.26764 | ¥3,267.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.13446 | ¥7,836.15 |
| 5,000 | ¥3.05416 | ¥15,270.80 |
| 7,500 | ¥3.01396 | ¥22,604.70 |
| 12,500 | ¥2.96943 | ¥37,117.88 |
| 17,500 | ¥2.94341 | ¥51,509.68 |
| 25,000 | ¥2.91838 | ¥72,959.50 |









