Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5089 PBFREE

DigiKey Part Number
1514-2N5089PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5089 PBFREE
Description
TRANS NPN 25V 0.05A TO-92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5089 PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 100µA, 5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Active
Frequency - Transition
50MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,023
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.17600¥41.76
100¥2.69190¥269.19
500¥2.05294¥1,026.47
1,000¥1.84669¥1,846.69
2,500¥1.62320¥4,058.00
5,000¥1.48496¥7,424.80
10,000¥1.36871¥13,687.10
50,000¥1.16526¥58,263.00
Manufacturers Standard Package