2SK545-11D-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: ¥5.79000
Datasheet

Similar


onsemi
In Stock: 44
Unit Price: ¥4.71000
Datasheet

Similar


onsemi
In Stock: 11,500
Unit Price: ¥3.89000
Datasheet

Similar


onsemi
In Stock: 8,985
Unit Price: ¥5.62000
Datasheet

Similar


onsemi
In Stock: 23,823
Unit Price: ¥4.55000
Datasheet

Similar


onsemi
In Stock: 33,132
Unit Price: ¥4.80000
Datasheet

Similar


onsemi
In Stock: 6,162
Unit Price: ¥3.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21,788
Unit Price: ¥5.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 42,308
Unit Price: ¥5.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14,425
Unit Price: ¥5.79000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,887
Unit Price: ¥5.46000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37,445
Unit Price: ¥6.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34,575
Unit Price: ¥6.45000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9,592
Unit Price: ¥6.45000
Datasheet
JFET N-Channel 1 mA 125 mW Surface Mount SMCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK545-11D-TB-E

DigiKey Part Number
2SK545-11D-TB-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SK545-11D-TB-E
Description
JFET N-CH 1MA SMCP
Customer Reference
Detailed Description
JFET N-Channel 1 mA 125 mW Surface Mount SMCP
Datasheet
 Datasheet
EDA/CAD Models
2SK545-11D-TB-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 1 µA
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
1.7pF @ 10V
Packaging
Tape & Reel (TR)
Power - Max
125 mW
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SMCP
Current - Drain (Idss) @ Vds (Vgs=0)
60 µA @ 10 V
Base Product Number
Current Drain (Id) - Max
1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBF4117onsemi0MMBF4117CT-ND¥5.79000MFR Recommended
BSR57onsemi44BSR57CT-ND¥4.71000Similar
BSR58onsemi11,500BSR58CT-ND¥3.89000Similar
MMBF4093onsemi8,985MMBF4093CT-ND¥5.62000Similar
MMBF5103onsemi23,823MMBF5103CT-ND¥4.55000Similar
Obsolete
Marketplace Stock: 1,116,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,116,000In Stock
Ships from Flip Electronics