
BSR57 | |
|---|---|
DigiKey Part Number | BSR57TR-ND - Tape & Reel (TR) BSR57CT-ND - Cut Tape (CT) BSR57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR57 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSR57 Models |
Category | Resistance - RDS(On) 40 Ohms |
Manufacturer onsemi | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 20 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 2 V @ 0.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF4391LT1G | onsemi | 8,416 | MMBF4391LT1GOSCT-ND | ¥4.22000 | Similar |
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 34,585 | 2SK209-GR(TE85LF)CT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91100 | ¥29.11 |
| 100 | ¥1.85000 | ¥185.00 |
| 500 | ¥1.39118 | ¥695.59 |
| 1,000 | ¥1.24306 | ¥1,243.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98565 | ¥2,956.95 |
| 6,000 | ¥0.89687 | ¥5,381.22 |


