BSR58 | ||
---|---|---|
DigiKey Part Number | BSR58TR-ND - Tape & Reel (TR) BSR58CT-ND - Cut Tape (CT) BSR58DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSR58 | |
Description | JFET N-CH 40V SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 250 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSR58 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 8 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 60 Ohms | |
Power - Max | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.42300 | ¥24.23 |
100 | ¥1.22190 | ¥122.19 |
500 | ¥1.08256 | ¥541.28 |
1,000 | ¥0.84250 | ¥842.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75402 | ¥2,262.06 |
6,000 | ¥0.73716 | ¥4,422.96 |
9,000 | ¥0.65291 | ¥5,876.19 |
30,000 | ¥0.64449 | ¥19,334.70 |
75,000 | ¥0.54760 | ¥41,070.00 |
150,000 | ¥0.52654 | ¥78,981.00 |