2SK209-BL(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SK209-BL(TE85LF)TR-ND - Tape & Reel (TR) 2SK209-BL(TE85LF)CT-ND - Cut Tape (CT) 2SK209-BL(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK209-BL(TE85L,F) | |
Description | JFET N-CH 50V 14MA SC59 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SK209-BL(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 14 mA @ 10 V | |
Current Drain (Id) - Max | 14 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.95100 | ¥29.51 |
100 | ¥2.04950 | ¥204.95 |
500 | ¥1.60012 | ¥800.06 |
1,000 | ¥1.30061 | ¥1,300.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16270 | ¥3,488.10 |
6,000 | ¥1.10357 | ¥6,621.42 |
9,000 | ¥1.02475 | ¥9,222.75 |
30,000 | ¥1.00110 | ¥30,033.00 |
75,000 | ¥0.97558 | ¥73,168.50 |