2SK208-R(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SK208-R(TE85LF)TR-ND - Tape & Reel (TR) 2SK208-R(TE85LF)CT-ND - Cut Tape (CT) 2SK208-R(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SK208-R(TE85L,F) | |
Description | JFET N-CH 50V 6.5MA SMINI | |
Customer Reference | ||
Detailed Description | JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount S-Mini | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 300 µA @ 10 V | |
Current Drain (Id) - Max | 6.5 mA | |
Voltage - Cutoff (VGS off) @ Id | 400 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8.2pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2SK208 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥1.97540 | ¥197.54 |
500 | ¥1.82896 | ¥914.48 |
1,000 | ¥1.24364 | ¥1,243.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14492 | ¥3,434.76 |
6,000 | ¥1.09736 | ¥6,584.16 |
9,000 | ¥0.98763 | ¥8,888.67 |
30,000 | ¥0.97299 | ¥29,189.70 |
75,000 | ¥0.91447 | ¥68,585.25 |
Attribute | Description |
---|---|
Other Names | 2SK208-R(TE85LF)DKR 2SK208-R(TE85LF)CT 2SK208-R(TE85LF)TR 2SK208-R (TE85L,F) |
Standard Package | 3,000 |