3-5646547-0 | ||
---|---|---|
DigiKey Part Number | A144921-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-5646547-0 | |
Description | CONN RECEPT 138POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 138 (125 + 13 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-5646547-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 138 (125 + 13 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.40000 | ¥166.40 |
11 | ¥162.93273 | ¥1,792.26 |
33 | ¥158.60212 | ¥5,233.87 |
55 | ¥150.80127 | ¥8,294.07 |
110 | ¥136.06773 | ¥14,967.45 |
253 | ¥135.20115 | ¥34,205.89 |
506 | ¥117.86773 | ¥59,641.07 |