NSVJ3557SA3T1G | ||
---|---|---|
DigiKey Part Number | NSVJ3557SA3T1GOSTR-ND - Tape & Reel (TR) NSVJ3557SA3T1GOSCT-ND - Cut Tape (CT) NSVJ3557SA3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSVJ3557SA3T1G | |
Description | JFET N-CH 15V 50MA SC59-3/CP3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 15 V 50 mA 200 mW Surface Mount SC-59-3/CP3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSVJ3557SA3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 15 V | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3/CP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18812 | ¥1,094.06 |
1,000 | ¥1.77847 | ¥1,778.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58988 | ¥4,769.64 |
6,000 | ¥1.50904 | ¥9,054.24 |
9,000 | ¥1.40125 | ¥12,611.25 |
30,000 | ¥1.36892 | ¥41,067.60 |