NSVJ2394SA3T1G | ||
---|---|---|
DigiKey Part Number | 488-NSVJ2394SA3T1GTR-ND - Tape & Reel (TR) 488-NSVJ2394SA3T1GCT-ND - Cut Tape (CT) 488-NSVJ2394SA3T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSVJ2394SA3T1G | |
Description | JFET N-CH 15V 50MA SC59-3/CP3 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 15 V 50 mA 200 mW Surface Mount SC-59-3/CP3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSVJ2394SA3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 15 V | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 32 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 700 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 200 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3/CP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79860 | ¥279.86 |
500 | ¥2.33818 | ¥1,169.09 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77229 | ¥5,316.87 |
6,000 | ¥1.67902 | ¥10,074.12 |
9,000 | ¥1.55465 | ¥13,991.85 |
30,000 | ¥1.53925 | ¥46,177.50 |