CMPF4393 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPF4393TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPF4393TRPBFREECT-ND - Cut Tape (CT) 1514-CMPF4393TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPF4393 TR PBFREE | |
Description | JFET N-CH 40V SOT23 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 350 mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 5 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMPF4391-93 |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.86900 | ¥68.69 |
100 | ¥5.34510 | ¥534.51 |
500 | ¥4.53068 | ¥2,265.34 |
1,000 | ¥3.69076 | ¥3,690.76 |
Attribute | Description |
---|---|
Other Names | 1514-CMPF4393TRPBFREETR CMPF4393 TR CMPF4393 CT-ND CMPF4393 DKR CMPF4393DKR-ND 1514-CMPF4393TRPBFREEDKR CMPF4393CT CMPF4393 TR-ND CMPF4393 DKR-ND CMPF4393TR CMPF4393CT-ND CMPF4393TR-ND CMPF4393 CT 1514-CMPF4393TRPBFREECT CMPF4393DKR |
Standard Package | 3,000 |