JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK208-R(TE85L,F)

DigiKey Part Number
2SK208-R(TE85LF)TR-ND - Tape & Reel (TR)
2SK208-R(TE85LF)CT-ND - Cut Tape (CT)
2SK208-R(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK208-R(TE85L,F)
Description
JFET N-CH 50V 6.5MA SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 V 6.5 mA 100 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Cutoff (VGS off) @ Id
400 mV @ 100 nA
Manufacturer
Toshiba Semiconductor and Storage
Input Capacitance (Ciss) (Max) @ Vds
8.2pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Operating Temperature
125°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
300 µA @ 10 V
Supplier Device Package
S-Mini
Current Drain (Id) - Max
6.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58900¥35.89
100¥2.30240¥230.24
500¥1.74514¥872.57
1,000¥1.56518¥1,565.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.33646¥4,009.38
6,000¥1.22118¥7,327.08
9,000¥1.16242¥10,461.78
15,000¥1.09640¥16,446.00
21,000¥1.05730¥22,203.30
30,000¥1.01930¥30,579.00
Manufacturers Standard Package