Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BS_R1_00001

DigiKey Part Number
3757-BC856BS_R1_00001TR-ND - Tape & Reel (TR)
3757-BC856BS_R1_00001CT-ND - Cut Tape (CT)
3757-BC856BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BS_R1_00001
Description
TRANS 2PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
Panjit International Inc.
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856S,115Nexperia USA Inc.4,9581727-4864-1-ND¥1.65000Similar
BC857SDiotec Semiconductor2,4594878-BC857SCT-ND¥1.90000Similar
SBC856BDW1T1Gonsemi6,133SBC856BDW1T1GOSCT-ND¥2.23000Similar
In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00100¥10.01
100¥0.61690¥61.69
500¥0.44906¥224.53
1,000¥0.39464¥394.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32512¥975.36
6,000¥0.28997¥1,739.82
9,000¥0.27203¥2,448.27
15,000¥0.25185¥3,777.75
21,000¥0.23989¥5,037.69
30,000¥0.22825¥6,847.50
Manufacturers Standard Package