BC 856S E6433 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.48556
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 5,472
Unit Price: ¥3.64000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.66462
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥0.90090
Datasheet

Similar


Diodes Incorporated
In Stock: 5,854
Unit Price: ¥1.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,051
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥2.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,154
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,867
Unit Price: ¥4.55000
Datasheet

Similar


onsemi
In Stock: 8,520
Unit Price: ¥4.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 43,693
Unit Price: ¥3.14000
Datasheet
PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 856S E6433

DigiKey Part Number
BC856SE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 856S E6433
Description
TRANS 2PNP 65V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.33925¥3,392.50
20,000¥0.30776¥6,155.20
30,000¥0.29170¥8,751.00
50,000¥0.27365¥13,682.50
70,000¥0.26296¥18,407.20
100,000¥0.25257¥25,257.00
250,000¥0.22977¥57,442.50
Manufacturers Standard Package