



MMPQ3904 | |
|---|---|
DigiKey Part Number | MMPQ3904FSTR-ND - Tape & Reel (TR) MMPQ3904FSCT-ND - Cut Tape (CT) MMPQ3904FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPQ3904 |
Description | TRANS 4NPN QUAD 40V 200MA 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 200mA 250MHz 1W Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMPQ3904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 4 NPN (Quad) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.24000 | ¥23.24 |
| 10 | ¥15.03400 | ¥150.34 |
| 100 | ¥10.34760 | ¥1,034.76 |
| 500 | ¥8.48082 | ¥4,240.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.00558 | ¥17,513.95 |
| 5,000 | ¥6.92878 | ¥34,643.90 |








