BC847BW-7-F | ||
---|---|---|
DigiKey Part Number | BC847BW-FDITR-ND - Tape & Reel (TR) BC847BW-FDICT-ND - Cut Tape (CT) BC847BW-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC847BW-7-F | |
Description | TRANS NPN 45V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC847BW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC846AW-BC848CW |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | Bond Wire 16/Sept/2008 |
PCN Assembly/Origin | Mult Dev A/T Chg 5/Apr/2021 |
PCN Other | Multiple Device Changes 29/Apr/2013 |
EDA Models | BC847BW-7-F Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.14600 | ¥11.46 |
100 | ¥0.61860 | ¥61.86 |
500 | ¥0.48598 | ¥242.99 |
1,000 | ¥0.33745 | ¥337.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24483 | ¥734.49 |
6,000 | ¥0.23154 | ¥1,389.24 |
9,000 | ¥0.19706 | ¥1,773.54 |
30,000 | ¥0.18228 | ¥5,468.40 |
75,000 | ¥0.15765 | ¥11,823.75 |
150,000 | ¥0.13104 | ¥19,656.00 |
Attribute | Description |
---|---|
Other Names | BC847BW-FTR-ND BC847BW-FDICT BC847BW-FCT BC847BW-FCT-ND BC847BW-FDITR BC847BW-FDKR BC847BW-FDKR-ND BC847BW-FDIDKR BC847BW-FTR BC847BW7F |
Standard Package | 3,000 |