DMMT3906WQ-7-F | ||
---|---|---|
DigiKey Part Number | DMMT3906WQ-7-FDITR-ND - Tape & Reel (TR) DMMT3906WQ-7-FDICT-ND - Cut Tape (CT) DMMT3906WQ-7-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMMT3906WQ-7-F | |
Description | TRANS 2PNP 40V 200MA SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMMT3906WQ-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73460 | ¥173.46 |
500 | ¥1.60640 | ¥803.20 |
1,000 | ¥1.09242 | ¥1,092.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00565 | ¥3,016.95 |
6,000 | ¥0.96389 | ¥5,783.34 |
9,000 | ¥0.86749 | ¥7,807.41 |
30,000 | ¥0.85464 | ¥25,639.20 |
75,000 | ¥0.80323 | ¥60,242.25 |