BUK6D43-40PX | ||
---|---|---|
DigiKey Part Number | 1727-BUK6D43-40PXTR-ND - Tape & Reel (TR) 1727-BUK6D43-40PXCT-ND - Cut Tape (CT) 1727-BUK6D43-40PXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK6D43-40PX | |
Description | MOSFET P-CH 40V 6A DFN2020MD-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.39900 | ¥33.99 |
100 | ¥2.36510 | ¥236.51 |
500 | ¥1.84644 | ¥923.22 |
1,000 | ¥1.50083 | ¥1,500.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34163 | ¥4,024.89 |
6,000 | ¥1.27339 | ¥7,640.34 |
9,000 | ¥1.18244 | ¥10,641.96 |
30,000 | ¥1.15516 | ¥34,654.80 |