8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 XFDFN
Introducing Automotive DFN packages

74LVC1G74GT-Q100X

DigiKey Part Number
1727-8625-2-ND - Tape & Reel (TR)
1727-8625-1-ND - Cut Tape (CT)
1727-8625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74GT-Q100X
Description
IC FF D-TYPE SINGLE 1-BIT 8XSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G74GT-Q100X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.71100¥17.11
50¥1.39620¥69.81
100¥1.29860¥129.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.99363¥4,968.15
10,000¥0.96667¥9,666.70
Manufacturers Standard Package