
AP33771DKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP33771DKZ-13TR-ND - Tape & Reel (TR) 31-AP33771DKZ-13CT-ND - Cut Tape (CT) 31-AP33771DKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33771DKZ-13 |
Description | USB PD SINK CONTROLLER |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP33771DKZ-13 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications USB, Type-C Controller | Package / Case 24-WFQFN Exposed Pad |
Current - Supply 6mA | Supplier Device Package W-QFN4040-24 (Type A1) |
Voltage - Supply 3.3V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.03200 | ¥100.32 |
| 25 | ¥9.11040 | ¥227.76 |
| 100 | ¥8.09880 | ¥809.88 |
| 250 | ¥7.61700 | ¥1,904.25 |
| 500 | ¥7.32656 | ¥3,663.28 |
| 1,000 | ¥7.27553 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.79182 | ¥20,375.46 |
| 6,000 | ¥6.64722 | ¥39,883.32 |
| 9,000 | ¥6.57479 | ¥59,173.11 |












