
AP33772DKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP33772DKZ-13TR-ND - Tape & Reel (TR) 31-AP33772DKZ-13CT-ND - Cut Tape (CT) 31-AP33772DKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33772DKZ-13 |
Description | ACDCDECODERW-QFN4040-24T&R3K |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP33772DKZ-13 Models |
Category | Voltage - Supply 3.3V ~ 24V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 24-WFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package W-QFN4040-24 (Type A1) |
Current - Supply 3.3mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥10.80900 | ¥108.09 |
| 25 | ¥9.82800 | ¥245.70 |
| 100 | ¥8.75460 | ¥875.46 |
| 250 | ¥8.24220 | ¥2,060.55 |
| 500 | ¥8.14860 | ¥4,074.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.36515 | ¥22,095.45 |
| 6,000 | ¥7.21151 | ¥43,269.06 |
| 9,000 | ¥7.13454 | ¥64,210.86 |





