
TUSB319IDRFRQ1 | |
|---|---|
DigiKey Part Number | 296-45436-2-ND - Tape & Reel (TR) 296-45436-1-ND - Cut Tape (CT) 296-45436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB319IDRFRQ1 |
Description | IC PD CTLR USB TYPE-C 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB319IDRFRQ1 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications USB, Type-C Controller | Package / Case 8-WFDFN Exposed Pad |
Current - Supply 330µA | Supplier Device Package 8-WSON (2x2) |
Voltage - Supply 3.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.57600 | ¥85.76 |
| 25 | ¥7.77720 | ¥194.43 |
| 100 | ¥6.89390 | ¥689.39 |
| 250 | ¥6.47308 | ¥1,618.27 |
| 500 | ¥6.21954 | ¥3,109.77 |
| 1,000 | ¥6.13675 | ¥6,136.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.75283 | ¥17,258.49 |
| 6,000 | ¥5.62660 | ¥33,759.60 |
| 9,000 | ¥5.56338 | ¥50,070.42 |
| 15,000 | ¥5.49336 | ¥82,400.40 |











