USB, Type-C Controller PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STUSB4761QTR

DigiKey Part Number
497-STUSB4761QTR-ND - Tape & Reel (TR)
497-STUSB4761QCT-ND - Cut Tape (CT)
497-STUSB4761QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STUSB4761QTR
Description
STAND-ALONE USB PD CONTROLLER (W
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STUSB4761QTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.1V ~ 22V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
16-WFQFN
Applications
USB, Type-C Controller
Supplier Device Package
16-QFN (3x3)
Current - Supply
900µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/6/2
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.29100¥152.91
25¥13.96960¥349.24
100¥12.51750¥1,251.75
250¥11.95280¥2,988.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.95279¥35,858.37
Manufacturers Standard Package