
MIKROE-4329 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4329-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4329 |
Description | USB-C SOURCE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STUSB4700 USB Type-C® Power Delivery (PD) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | USB Type-C® Power Delivery (PD) | |
Utilized IC / Part | STUSB4700 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.24000 | ¥314.24 |











