
AK-USBSUPPLY-C | |
|---|---|
DigiKey Part Number | 4695-AK-USBSUPPLY-C-ND |
Manufacturer | |
Manufacturer Product Number | AK-USBSUPPLY-C |
Description | 3.3V AND 5V SUPPLY FROM USB-C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LD1117 Power Supply Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LD1117 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.85000 | ¥72.85 |










