
EVLVIPGAN65PD | |
|---|---|
DigiKey Part Number | 497-EVLVIPGAN65PD-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIPGAN65PD |
Description | EVAL BOARD FOR STUSB4761 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STUSB4761, VIPERGAN65 VIPerGaN USB Type-C Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | STUSB4761, VIPERGAN65 | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥900.85000 | ¥900.85 |











