SRK1001, STCH03, STUSB4761 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLSTCH03-45WPD

DigiKey Part Number
497-EVLSTCH03-45WPD-ND
Manufacturer
Manufacturer Product Number
EVLSTCH03-45WPD
Description
EVAL BD SRK1001 STCH03 STUSB4761
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SRK1001, STCH03, STUSB4761 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
USB Type-C® Power Delivery (PD)
Manufacturer
STMicroelectronics
Utilized IC / Part
SRK1001, STCH03, STUSB4761
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
Power Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.65000¥600.65
Manufacturers Standard Package