


LDK715M50R | |
|---|---|
DigiKey Part Number | 497-15217-2-ND - Tape & Reel (TR) 497-15217-1-ND - Cut Tape (CT) 497-15217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK715M50R |
Description | IC REG LINEAR 5V 85MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK715M50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 57dB ~ 38dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.27160 | ¥81.79 |
| 100 | ¥2.85310 | ¥285.31 |
| 250 | ¥2.65400 | ¥663.50 |
| 500 | ¥2.53392 | ¥1,266.96 |
| 1,000 | ¥2.43518 | ¥2,435.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.23623 | ¥6,708.69 |
| 6,000 | ¥2.17811 | ¥13,068.66 |
| 9,000 | ¥2.14900 | ¥19,341.00 |
| 15,000 | ¥2.11673 | ¥31,750.95 |
| 21,000 | ¥2.09789 | ¥44,055.69 |
| 30,000 | ¥2.07976 | ¥62,392.80 |





