85mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,195 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.94959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
54,858 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.54183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 23V | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 62dB ~ 45dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,930 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.94959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
78,926 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 45dB ~ 62dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
25,181 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.99603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
13,132 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,917 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 5V | - | 85mA | 5.5 µA | - | 45dB ~ 62dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
8,484 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.99603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
5,115 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,000 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.94959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
3,920 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 23V | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 62dB ~ 45dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
2,957 In Stock | 1 : ¥7.47000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 4.2V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
304 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.82891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.94959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 4.2V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 57dB ~ 38dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.94959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 1V @ 85mA | 85mA | 7 µA | 8.5 µA | 38dB ~ 57dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) |