ST715C50R | ||
---|---|---|
DigiKey Part Number | 497-19517-2-ND - Tape & Reel (TR) 497-19517-1-ND - Cut Tape (CT) 497-19517-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST715C50R | |
Description | IC REG LINEAR 5V 85MA SOT323-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-323-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ST715C50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 45dB ~ 62dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.78100 | ¥67.81 |
25 | ¥6.36720 | ¥159.18 |
100 | ¥5.19570 | ¥519.57 |
250 | ¥4.82644 | ¥1,206.61 |
500 | ¥4.10762 | ¥2,053.81 |
1,000 | ¥3.28604 | ¥3,286.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97800 | ¥8,934.00 |
6,000 | ¥2.77261 | ¥16,635.66 |
15,000 | ¥2.66993 | ¥40,048.95 |
30,000 | ¥2.56724 | ¥77,017.20 |