SS8P6C-M3/86A | ||
---|---|---|
DigiKey Part Number | SS8P6C-M3/86AGITR-ND - Tape & Reel (TR) SS8P6C-M3/86AGICT-ND - Cut Tape (CT) SS8P6C-M3/86AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS8P6C-M3/86A | |
Description | DIODE ARR SCHOTT 60V 4A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | SS8P6C-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.11400 | ¥31.14 |
100 | ¥2.15440 | ¥215.44 |
500 | ¥1.80028 | ¥900.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.68591 | ¥2,528.87 |