FT231XS-U | ||
---|---|---|
DigiKey Part Number | 768-1156-5-ND | |
Manufacturer | ||
Manufacturer Product Number | FT231XS-U | |
Description | IC USB SERIAL FULL UART 20SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | FT231XS-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
25 | ¥18.63520 | ¥465.88 |
100 | ¥18.06060 | ¥1,806.06 |
250 | ¥16.41868 | ¥4,104.67 |
500 | ¥14.98206 | ¥7,491.03 |