


USB4110-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4110-GF-A-2-ND - Tape & Reel (TR) 2073-USB4110-GF-A-1-ND - Cut Tape (CT) 2073-USB4110-GF-A-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4110-GF-A |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4110-GF-A Models |
Category | Features Board Guide, Solder Retention |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥8.89800 | ¥88.98 |
| 25 | ¥8.34240 | ¥208.56 |
| 50 | ¥7.94400 | ¥397.20 |
| 100 | ¥7.56430 | ¥756.43 |
| 250 | ¥7.09048 | ¥1,772.62 |
| 500 | ¥6.75176 | ¥3,375.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥6.22271 | ¥7,467.25 |
| 2,400 | ¥5.92575 | ¥14,221.80 |
| 3,600 | ¥5.75873 | ¥20,731.43 |
| 6,000 | ¥5.74375 | ¥34,462.50 |











