
STL9P3LLH6 | |
|---|---|
DigiKey Part Number | 497-17897-2-ND - Tape & Reel (TR) 497-17897-1-ND - Cut Tape (CT) 497-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL9P3LLH6 |
Description | MOSFET P-CH 30V 9A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Tc) 3W (Ta) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL9P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2615 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 4.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥8.88200 | ¥88.82 |
| 100 | ¥5.92860 | ¥592.86 |
| 500 | ¥4.66034 | ¥2,330.17 |
| 1,000 | ¥4.25214 | ¥4,252.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.73382 | ¥11,201.46 |
| 6,000 | ¥3.47296 | ¥20,837.76 |
| 9,000 | ¥3.34012 | ¥30,061.08 |
| 15,000 | ¥3.19090 | ¥47,863.50 |
| 21,000 | ¥3.15284 | ¥66,209.64 |











