


STL10N3LLH5 | |
|---|---|
DigiKey Part Number | 497-11843-2-ND - Tape & Reel (TR) 497-11843-1-ND - Cut Tape (CT) 497-11843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL10N3LLH5 |
Description | MOSFET N-CH 30V 9A POWERFLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL10N3LLH5 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 4.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.21200 | ¥82.12 |
| 100 | ¥5.45650 | ¥545.65 |
| 500 | ¥4.27444 | ¥2,137.22 |
| 1,000 | ¥3.89409 | ¥3,894.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41104 | ¥10,233.12 |
| 6,000 | ¥3.16793 | ¥19,007.58 |
| 9,000 | ¥3.04410 | ¥27,396.90 |
| 15,000 | ¥2.90503 | ¥43,575.45 |
| 21,000 | ¥2.83495 | ¥59,533.95 |











